24 AWG Hook-Up Wire 19/0.0050" White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-002-1-TS

DigiKey Part Number
CN112W-25-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG 300V WHT 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1330,51000 Kč330,51 Kč
2313,92000 Kč627,84 Kč
4299,17000 Kč1 196,68 Kč
10281,10000 Kč2 811,00 Kč
20266,29650 Kč5 325,93 Kč
40254,79500 Kč10 191,80 Kč
100238,35460 Kč23 835,46 Kč
200226,84770 Kč45 369,54 Kč
400215,34185 Kč86 136,74 Kč
Manufacturers Standard Package
Unit Price without VAT:330,51000 Kč
Unit Price with VAT:399,91710 Kč
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 5
Unit Price: 330,51000 Kč
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 0
Unit Price: 330,51000 Kč
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 0
Unit Price: 330,51000 Kč
HOOK-UP STRND 24AWG 300V RED 25'
In-Stock: 0
Unit Price: 330,51000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 1 103,02000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 3
Unit Price: 510,67000 Kč
HOOK-UP STRND 24AWG WHT FOOT
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 0
Unit Price: