1332-24-1-0500-002-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 597
Unit Price: 17,85000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 8
Unit Price: 2 653,31000 Kč
Datasheet
24 AWG Hook-Up Wire 19/0.0050" White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-002-1-TS

DigiKey Part Number
CN112W-100-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 2
Unit Price: 920,13000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: 1 103,02000 Kč
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 0
Unit Price: 920,13000 Kč
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 1
Unit Price: 956,88000 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 6
Unit Price: 330,51000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 3
Unit Price: 510,67000 Kč
HOOK-UP STRND 24AWG WHT FOOT
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 0
Unit Price: