
1332-24-1-0500-002-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-24-1-0500-002-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-24-1-0500-002-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0050" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 16,00000 Kč | 80,00 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,30400 Kč | 357,60 Kč |
| 50 | 13,62360 Kč | 681,18 Kč |
| 100 | 12,97260 Kč | 1 297,26 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





