1332-24-1-0500-002-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 597
Unit Price: 17,85000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 8
Unit Price: 2 653,31000 Kč
Datasheet
Image for 1332-24-1-0500-002-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-24-1-0500-002-1-TS

DigiKey Part Number
1175-1332-24-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT FOOT
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0050" White 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 6
Unit Price: 330,51000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 1 103,02000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 3
Unit Price: 510,67000 Kč
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 0
Unit Price: