
1332-18-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-18-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-003-1-TS |
Description | HOOK-UP STRND 18AWG YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 2 | 23,12000 Kč | 46,24 Kč |
| 3 | 22,42667 Kč | 67,28 Kč |
| 5 | 21,66400 Kč | 108,32 Kč |
| 7 | 21,15714 Kč | 148,10 Kč |
| 10 | 20,64300 Kč | 206,43 Kč |
| 25 | 19,34680 Kč | 483,67 Kč |
| 50 | 18,42620 Kč | 921,31 Kč |
| 100 | 17,53890 Kč | 1 753,89 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |













