Connector Contact For SATA Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Contact For SATA Housings
0675810011
0675810011

0675810011

DigiKey Part Number
WM6805TR-ND - Tape & Reel (TR)
WM6805CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0675810011
Description
CONN CONTACT FOR SATA HSG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Contact For SATA Housings
Datasheet
 Datasheet
EDA/CAD Models
0675810011 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Contact
Series
For Use With/Related Products
SATA Housings
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,05000 Kč90,50 Kč
258,47480 Kč211,87 Kč
508,06740 Kč403,37 Kč
1007,68110 Kč768,11 Kč
2507,19980 Kč1 799,95 Kč
5006,85542 Kč3 427,71 Kč
1 0006,52807 Kč6 528,07 Kč
2 5006,11915 Kč15 297,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,24232 Kč37 453,92 Kč
12 0005,94452 Kč71 334,24 Kč
18 0005,77699 Kč103 985,82 Kč
30 0005,57265 Kč167 179,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč