
1007-18-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-18-1-2000-001-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-18-1-2000-001-1-TD |
Description | WIRE 18AWG BLACK SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 5 | 13,00800 Kč | 65,04 Kč |
| 10 | 12,42000 Kč | 124,20 Kč |
| 25 | 11,64480 Kč | 291,12 Kč |
| 50 | 11,08500 Kč | 554,25 Kč |
| 100 | 10,55450 Kč | 1 055,45 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |












