
1332-18-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-18-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-008-1-TS |
Description | HOOK-UP STRND 18AWG ORN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Orange 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0094" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 Kč | 27,08 Kč |
| 2 | 25,83000 Kč | 51,66 Kč |
| 3 | 25,13333 Kč | 75,40 Kč |
| 5 | 24,24600 Kč | 121,23 Kč |
| 7 | 23,65714 Kč | 165,60 Kč |
| 10 | 23,08000 Kč | 230,80 Kč |
| 25 | 21,64640 Kč | 541,16 Kč |
| 50 | 20,60920 Kč | 1 030,46 Kč |
| 100 | 19,61770 Kč | 1 961,77 Kč |
| Unit Price without VAT: | 27,08000 Kč |
|---|---|
| Unit Price with VAT: | 32,76680 Kč |







