
| 1332-18-1-0500-007-1-TS | |
|---|---|
| DigiKey Part Number | 1175-1332-18-1-0500-007-1-TS-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1332-18-1-0500-007-1-TS | 
| Description | HOOK-UP STRND 18AWG GRN FEET | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Green 300V Enter Number of Feet in Order Quantity | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Digi-Spool®, Continuous Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/0.0094" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
| Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
| Length | Enter Number of Feet in Order Quantity | |
| Voltage | 300V | |
| Operating Temperature | -80°C ~ 200°C | |
| Jacket Color | ||
| Ratings | UL Style 1332 | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Spool Size | 500.0' (152.4m) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,63000 Kč | 26,63 Kč | 
| 2 | 25,38500 Kč | 50,77 Kč | 
| 3 | 24,69000 Kč | 74,07 Kč | 
| 5 | 23,80200 Kč | 119,01 Kč | 
| 7 | 23,27286 Kč | 162,91 Kč | 
| 10 | 22,67900 Kč | 226,79 Kč | 
| 25 | 21,27200 Kč | 531,80 Kč | 
| 50 | 20,25260 Kč | 1 012,63 Kč | 
| 100 | 19,27680 Kč | 1 927,68 Kč | 
| Unit Price without VAT: | 26,63000 Kč | 
|---|---|
| Unit Price with VAT: | 32,22230 Kč | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic