
1332-12-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0500-005-1-TS-ND 1175-1332-12-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0500-005-1-TS |
Description | HOOK-UP STRND 12AWG BLU FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 5 | 51,59600 Kč | 257,98 Kč |
| 10 | 49,15600 Kč | 491,56 Kč |
| 25 | 46,07400 Kč | 1 151,85 Kč |
| 50 | 43,85080 Kč | 2 192,54 Kč |
| 100 | 41,72350 Kč | 4 172,35 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 20,87678 Kč | 10 438,39 Kč |
| 1 000 | 19,84359 Kč | 19 843,59 Kč |
| 1 500 | 19,25880 Kč | 28 888,20 Kč |
| 2 500 | 18,54179 Kč | 46 354,47 Kč |
| 3 500 | 18,08112 Kč | 63 283,92 Kč |
| 5 000 | 17,60267 Kč | 88 013,35 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |











