16 AWG Hook-Up Wire 30/0.0102" Blue 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160402

DigiKey Part Number
2181-4160402-DS-ND
Manufacturer
Manufacturer Product Number
4160402
Description
HOOK-UP STRND 16AWG BLUE FEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 30/0.0102" Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.134" (3.40mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
600V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1015/1063
Conductor Strand
30/0.0102"
Features
Oil Resistant
Conductor Material
Spool Size
328.1' (100.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 238 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
124,57000 Kč24,57 Kč
521,92200 Kč109,61 Kč
1020,87200 Kč208,72 Kč
2519,56160 Kč489,04 Kč
5018,62940 Kč931,47 Kč
10017,73490 Kč1 773,49 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč
Alternate Length
HOOK-UP WIRE 16AWG BU 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG BU 1=5 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG BU 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG BU 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG BU 1=50 FT
In-Stock: 0
Unit Price: