
4160414 | |
|---|---|
DigiKey Part Number | 2181-4160414-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160414 |
Description | HOOK-UP STRND 16AWG BLUE FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 30/0.0102" Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.134" (3.40mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1015/1063 |
Conductor Strand 30/0.0102" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 21,92200 Kč | 109,61 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 19,56160 Kč | 489,04 Kč |
| 50 | 18,62940 Kč | 931,47 Kč |
| 100 | 17,73490 Kč | 1 773,49 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











