Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 25 | 86,12520 Kč | 2 153,13 Kč |
| 50 | 82,00980 Kč | 4 100,49 Kč |
| 100 | 78,09370 Kč | 7 809,37 Kč |
| 300 | 72,26813 Kč | 21 680,44 Kč |
| 500 | 69,71084 Kč | 34 855,42 Kč |
| 1 000 | 66,38602 Kč | 66 386,02 Kč |
| 2 500 | 62,23438 Kč | 155 585,95 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |












