
1332-12-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0500-007-1-TS-ND 1175-1332-12-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0500-007-1-TS |
Description | HOOK-UP STRND 12AWG GRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 5 | 49,47000 Kč | 247,35 Kč |
| 10 | 47,11300 Kč | 471,13 Kč |
| 25 | 44,14680 Kč | 1 103,67 Kč |
| 50 | 42,02380 Kč | 2 101,19 Kč |
| 100 | 39,98630 Kč | 3 998,63 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 22,12894 Kč | 11 064,47 Kč |
| 1 000 | 21,03298 Kč | 21 032,98 Kč |
| 1 500 | 20,41239 Kč | 30 618,58 Kč |
| 2 500 | 19,65172 Kč | 49 129,30 Kč |
| 3 500 | 19,16311 Kč | 67 070,88 Kč |
| 5 000 | 18,65550 Kč | 93 277,50 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |






