14 AWG Hook-Up Wire 19/0.0150" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0500-005-1-TS

DigiKey Part Number
1175-1332-14-1-0500-005-1-TS-ND
1175-1332-14-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0500-005-1-TS
Description
HOOK-UP STRND 14AWG BLU FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0150" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.101" (2.57mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0150"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332-14-1-0100-005-1-TSCNC Tech7001175-1332-14-1-0100-005-1-TS-ND21,94210 KčMFR Recommended
In-Stock: 3 220 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
140,88000 Kč40,88 Kč
536,49800 Kč182,49 Kč
1034,76600 Kč347,66 Kč
2532,60120 Kč815,03 Kč
5031,03300 Kč1 551,65 Kč
10029,53140 Kč2 953,14 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
50012,90538 Kč6 452,69 Kč
1 00012,27075 Kč12 270,75 Kč
1 50011,91141 Kč17 867,12 Kč
2 50011,47102 Kč28 677,55 Kč
3 50011,18814 Kč39 158,49 Kč
5 00010,89437 Kč54 471,85 Kč
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč
Alternate Color
HOOK-UP STRND 14AWG GRAY FEET
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG BLK FEET
In-Stock: 2126
Unit Price: 36,08000 Kč
HOOK-UP STRND 14AWG GRN FEET
In-Stock: 1238
Unit Price: 42,13000 Kč
HOOK-UP STRND 14AWG YEL FEET
In-Stock: 4375
Unit Price: 42,13000 Kč
HOOK-UP STRND 14AWG WHT FEET
In-Stock: 2288
Unit Price: 42,75000 Kč