
1332-14-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0500-003-1-TS-ND 1175-1332-14-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0500-003-1-TS |
Description | HOOK-UP STRND 14AWG YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0150" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.101" (2.57mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0150" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 5 | 37,58200 Kč | 187,91 Kč |
| 10 | 35,78800 Kč | 357,88 Kč |
| 25 | 33,54400 Kč | 838,60 Kč |
| 50 | 31,93400 Kč | 1 596,70 Kč |
| 100 | 30,38850 Kč | 3 038,85 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 12,90538 Kč | 6 452,69 Kč |
| 1 000 | 12,27075 Kč | 12 270,75 Kč |
| 1 500 | 11,91141 Kč | 17 867,12 Kč |
| 2 500 | 11,47102 Kč | 28 677,55 Kč |
| 3 500 | 11,18814 Kč | 39 158,49 Kč |
| 5 000 | 10,89437 Kč | 54 471,85 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |








