
10368-32-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-10368-32-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-32-1-0500-004-1-TS |
Description | HOOK-UP STRND 32AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 5 | 12,33600 Kč | 61,68 Kč |
| 10 | 11,76700 Kč | 117,67 Kč |
| 25 | 11,03880 Kč | 275,97 Kč |
| 50 | 10,51660 Kč | 525,83 Kč |
| 100 | 10,01350 Kč | 1 001,35 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |











