32 AWG Hook-Up Wire 7/0.0031" Blue 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01806

DigiKey Part Number
839-30-01806-ND
839-30-01806-DS-ND
Manufacturer
Manufacturer Product Number
30-01806
Description
HOOK-UP STRND 32AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 32 AWG Hook-Up Wire 7/0.0031" Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.029" (0.74mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 704
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
518,18400 Kč90,92 Kč
1017,32300 Kč173,23 Kč
2516,25240 Kč406,31 Kč
5015,47560 Kč773,78 Kč
10014,73220 Kč1 473,22 Kč
Spool
QuantityUnit PriceExt Price
3056,61266 Kč2 016,86 Kč
6106,29148 Kč3 837,80 Kč
9156,11008 Kč5 590,72 Kč
1 5255,88742 Kč8 978,32 Kč
2 1355,74460 Kč12 264,72 Kč
3 0505,59628 Kč17 068,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč
Alternate Length
HOOK-UP STRND 32AWG BLUE 16.4'
In-Stock: 18
Unit Price: 81,05000 Kč
HOOK-UP STRND 32AWG BLUE 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 32AWG BLUE 98.43'
In-Stock: 3
Unit Price: 472,46000 Kč
HOOK-UP STRND 32AWG BLUE 3.28'
In-Stock: 14
Unit Price: 20,37000 Kč