32 AWG Hook-Up Wire 7/0.0031" Yellow 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01805

DigiKey Part Number
839-30-01805-ND
839-30-01805-DS-ND
Manufacturer
Manufacturer Product Number
30-01805
Description
HOOK-UP STRND 32AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Yellow 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.029" (0.74mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
518,18400 Kč90,92 Kč
1017,32300 Kč173,23 Kč
2516,25240 Kč406,31 Kč
5015,47560 Kč773,78 Kč
10014,73220 Kč1 473,22 Kč
Spool
QuantityUnit PriceExt Price
3053,97377 Kč1 212,00 Kč
6103,78205 Kč2 307,05 Kč
9153,67362 Kč3 361,36 Kč
1 5253,54075 Kč5 399,64 Kč
2 1353,45538 Kč7 377,24 Kč
3 0503,36677 Kč10 268,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč
Alternate Length
HOOK-UP STRND 32AWG YLW 498.7'
In-Stock: 1
Unit Price: 2 044,37000 Kč
HOOK-UP STRND 32AWG YELLOW 3.28'
In-Stock: 12
Unit Price: 20,37000 Kč
HOOK-UP STRND 32AWG YELLOW 16.4'
In-Stock: 2
Unit Price: 81,05000 Kč
HOOK-UP STRND 32AWG YLW 98.43'
In-Stock: 4
Unit Price: 472,46000 Kč