
30-01804 | |
|---|---|
DigiKey Part Number | 839-30-01804-ND 839-30-01804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01804 |
Description | HOOK-UP STRND 32AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" White 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 18,18400 Kč | 90,92 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,25240 Kč | 406,31 Kč |
| 50 | 15,47560 Kč | 773,78 Kč |
| 100 | 14,73220 Kč | 1 473,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 3,82095 Kč | 1 165,39 Kč |
| 610 | 3,63679 Kč | 2 218,44 Kč |
| 915 | 3,53225 Kč | 3 232,01 Kč |
| 1 525 | 3,40457 Kč | 5 191,97 Kč |
| 2 135 | 3,32250 Kč | 7 093,54 Kč |
| 3 050 | 3,23727 Kč | 9 873,67 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




