32 AWG Hook-Up Wire 7/0.0031" Brown 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01811

DigiKey Part Number
839-30-01811-ND
839-30-01811-DS-ND
Manufacturer
Manufacturer Product Number
30-01811
Description
HOOK-UP STRND 32AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Brown 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.029" (0.74mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 213
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
518,73000 Kč93,65 Kč
1017,84800 Kč178,48 Kč
2516,73960 Kč418,49 Kč
5015,93740 Kč796,87 Kč
10015,17320 Kč1 517,32 Kč
Spool
QuantityUnit PriceExt Price
3055,43951 Kč1 659,05 Kč
6105,17618 Kč3 157,47 Kč
9155,02736 Kč4 600,03 Kč
1 5254,84483 Kč7 388,37 Kč
2 1354,72755 Kč10 093,32 Kč
3 0504,60586 Kč14 047,87 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč
Alternate Length
HOOK-UP STRND 32AWG BROWN 98.43'
In-Stock: 2
Unit Price: 446,84000 Kč
HOOK-UP STRND 32AWG BROWN 498.7'
In-Stock: 1
Unit Price: 2 018,54000 Kč
HOOK-UP STRND 32AWG BROWN 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 32AWG BROWN 3.28'
In-Stock: 0
Unit Price: 20,37000 Kč