32 AWG Hook-Up Wire 7/0.0031" Brown 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01811

DigiKey Part Number
839-30-01811-152-ND
Manufacturer
Manufacturer Product Number
30-01811
Description
HOOK-UP STRND 32AWG BROWN 498.7'
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Brown 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.029" (0.74mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 018,54000 Kč2 018,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 018,54000 Kč
Unit Price with VAT:2 442,43340 Kč
Alternate Length
HOOK-UP STRND 32AWG BROWN
In-Stock: 4213
Unit Price: 21,00000 Kč
HOOK-UP STRND 32AWG BROWN 98.43'
In-Stock: 2
Unit Price: 446,84000 Kč
HOOK-UP STRND 32AWG BROWN 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 32AWG BROWN 3.28'
In-Stock: 0
Unit Price: 20,37000 Kč