HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-32-1-0500-005-1-TS

DigiKey Part Number
1175-10368-32-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10368-32-1-0500-005-1-TS
Description
HOOK-UP STRND 32AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
512,33600 Kč61,68 Kč
1011,76700 Kč117,67 Kč
2511,03880 Kč275,97 Kč
5010,51660 Kč525,83 Kč
10010,01350 Kč1 001,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč
Alternate Color
HOOK-UP STRND 32AWG YEL FOOT
In-Stock: 215
Unit Price: 13,89000 Kč
HOOK-UP STRND 32AWG WHT FOOT
In-Stock: 4072
Unit Price: 13,89000 Kč
HOOK-UP STRND 32AWG RED FOOT
In-Stock: 3864
Unit Price: 13,89000 Kč
HOOK-UP STRND 32AWG ORN FOOT
In-Stock: 437
Unit Price: 13,89000 Kč
HOOK-UP STRND 32AWG GRN FOOT
In-Stock: 3947
Unit Price: 13,89000 Kč
Alternate Length
UL10368 HALOGEN FREE 30AWG, 105C
In-Stock: 4000
Unit Price: 3,14276 Kč