HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-32-1-0500-008-1-TS

DigiKey Part Number
1175-10368-32-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10368-32-1-0500-008-1-TS
Description
HOOK-UP STRND 32AWG ORN FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Orange 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
213,02000 Kč26,04 Kč
312,63667 Kč37,91 Kč
512,20600 Kč61,03 Kč
711,93286 Kč83,53 Kč
1011,64400 Kč116,44 Kč
2510,92320 Kč273,08 Kč
5010,40660 Kč520,33 Kč
1009,90880 Kč990,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč
Alternate Color
HOOK-UP STRND 32AWG YEL FOOT
In-Stock: 265
Unit Price: 13,75000 Kč
HOOK-UP STRND 32AWG WHT FOOT
In-Stock: 4082
Unit Price: 13,75000 Kč
HOOK-UP STRND 32AWG RED FOOT
In-Stock: 3945
Unit Price: 13,75000 Kč
HOOK-UP STRND 32AWG GRN FOOT
In-Stock: 3953
Unit Price: 13,75000 Kč
HOOK-UP STRND 32AWG BLU FOOT
In-Stock: 278
Unit Price: 13,75000 Kč
Alternate Length
UL10368 HALOGEN FREE 30AWG, 105C
In-Stock: 2000
Unit Price: 3,10992 Kč