
10368-32-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-10368-32-1-0500-008-1-TS-ND 1175-10368-32-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-32-1-0500-008-1-TS |
Description | UL10368 HALOGEN FREE 30AWG, 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,22000 Kč | 61,10 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 50 | 10,38980 Kč | 519,49 Kč |
| 100 | 9,89430 Kč | 989,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,18792 Kč | 1 593,96 Kč |
| 1 000 | 3,03358 Kč | 3 033,58 Kč |
| 1 500 | 2,94630 Kč | 4 419,45 Kč |
| 2 500 | 2,83926 Kč | 7 098,15 Kč |
| 3 500 | 2,77060 Kč | 9 697,10 Kč |
| 5 000 | 2,69929 Kč | 13 496,45 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |







