32 AWG Hook-Up Wire 7/0.0031" Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-32-1-0500-001-1-TS

DigiKey Part Number
1175-10368-32-1-0500-001-1-TS-ND
1175-10368-32-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10368-32-1-0500-001-1-TS
Description
HOOK-UP STRND 32AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 261
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
512,30400 Kč61,52 Kč
1011,73800 Kč117,38 Kč
2511,01120 Kč275,28 Kč
5010,48220 Kč524,11 Kč
1009,98030 Kč998,03 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
5003,18792 Kč1 593,96 Kč
1 0003,03358 Kč3 033,58 Kč
1 5002,94630 Kč4 419,45 Kč
2 5002,83926 Kč7 098,15 Kč
3 5002,77060 Kč9 697,10 Kč
5 0002,69929 Kč13 496,45 Kč
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč
Alternate Color
UL10368 HALOGEN FREE 30AWG, 105C
In-Stock: 2133
Unit Price: 13,65000 Kč
UL10368 HALOGEN FREE 30AWG, 105C
In-Stock: 4103
Unit Price: 13,86000 Kč
HOOK-UP STRND 32AWG RED FOOT
In-Stock: 8701
Unit Price: 13,65000 Kč
UL10368 HALOGEN FREE 30AWG, 105C
In-Stock: 1936
Unit Price: 13,65000 Kč
HOOK-UP STRND 32AWG GRN FOOT
In-Stock: 5392
Unit Price: 13,86000 Kč