
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,92000 Kč | 206,92 Kč |
| 2 | 197,03000 Kč | 394,06 Kč |
| 5 | 184,06200 Kč | 920,31 Kč |
| 10 | 175,09400 Kč | 1 750,94 Kč |
| 20 | 167,14750 Kč | 3 342,95 Kč |
| 50 | 156,19940 Kč | 7 809,97 Kč |
| 100 | 149,23610 Kč | 14 923,61 Kč |
| 200 | 141,27710 Kč | 28 255,42 Kč |
| 500 | 132,32324 Kč | 66 161,62 Kč |
| Unit Price without VAT: | 206,92000 Kč |
|---|---|
| Unit Price with VAT: | 250,37320 Kč |









