28 AWG Hook-Up Wire 7/0.0047" Black 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-001-1-TS

DigiKey Part Number
CN389B-50-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-001-1-TS
Description
HOOK-UP STRND 28AWG 300V BLK 50'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" Black 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
2196,54000 Kč393,08 Kč
5183,60600 Kč918,03 Kč
10174,66100 Kč1 746,61 Kč
20166,73450 Kč3 334,69 Kč
50155,81360 Kč7 790,68 Kč
100148,86740 Kč14 886,74 Kč
200140,92810 Kč28 185,62 Kč
500131,99636 Kč65 998,18 Kč
Manufacturers Standard Package
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč
Alternate Color
HOOK-UP STRND 28AWG 300V WHT 50'
In-Stock: 9
Unit Price: 201,37000 Kč
HOOK-UP STRND 28AWG 300V YEL 50'
In-Stock: 5
Unit Price: 201,37000 Kč
HOOK-UP STRND 28AWG 300V RED 50'
In-Stock: 1
Unit Price: 201,37000 Kč
HOOK-UP STRND 28AWG 300V BLU 50'
In-Stock: 2
Unit Price: 206,41000 Kč
HOOK-UP STRND 28AWG 300V BRN 50'
In-Stock: 3
Unit Price: 193,60000 Kč
Alternate Length
HOOK-UP STRND 28AWG BLK 500'
In-Stock: 49
Unit Price: 1 450,33000 Kč
HOOK-UP STRND 28AWG BLK FOOT
In-Stock: 500
Unit Price: 13,44000 Kč
HOOK-UP STRND 28AWG BLK 100'
In-Stock: 13
Unit Price: 310,77000 Kč
HOOK-UP STRND 28AWG 300V BLK 25'
In-Stock: 27
Unit Price: 111,92000 Kč