New Product
Image for 10368-28-1-0500-001-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-001-1-TS

DigiKey Part Number
1175-10368-28-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-001-1-TS
Description
HOOK-UP STRND 28AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-10368-28-1-0500-001-1-TS-DS-ND
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
512,09400 Kč60,47 Kč
1011,52800 Kč115,28 Kč
2510,80120 Kč270,03 Kč
5010,29320 Kč514,66 Kč
1009,79770 Kč979,77 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč
Alternate Length
HOOK-UP STRND 28AWG BLK 500'
In-Stock: 49
Unit Price: 1 450,33000 Kč
HOOK-UP STRND 28AWG BLK 100'
In-Stock: 13
Unit Price: 310,77000 Kč
HOOK-UP STRND 28AWG 300V BLK 50'
In-Stock: 23
Unit Price: 206,41000 Kč
HOOK-UP STRND 28AWG 300V BLK 25'
In-Stock: 27
Unit Price: 111,92000 Kč