28 AWG Hook-Up Wire 7/0.0047" Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-004-1-TS

DigiKey Part Number
CN392R-50-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-004-1-TS
Description
HOOK-UP STRND 28AWG 300V RED 50'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.036" (0.91mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0047"
Ratings
UL Style 10368
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1200,00000 Kč200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:200,00000 Kč
Unit Price with VAT:242,00000 Kč
Alternate Color
HOOK-UP STRND 28AWG 300V BLK 50'
In-Stock: 19
Unit Price: 205,01000 Kč
HOOK-UP STRND 28AWG 300V WHT 50'
In-Stock: 5
Unit Price: 200,00000 Kč
HOOK-UP STRND 28AWG 300V YEL 50'
In-Stock: 4
Unit Price: 200,00000 Kč
HOOK-UP STRND 28AWG 300V BLU 50'
In-Stock: 0
Unit Price: 205,01000 Kč
HOOK-UP STRND 28AWG 300V BRN 50'
In-Stock: 3
Unit Price: 200,00000 Kč
Alternate Length
HOOK-UP STRND 28AWG RED FOOT
In-Stock: 990
Unit Price: 13,97000 Kč
HOOK-UP STRND 28AWG 300V RED 25'
In-Stock: 0
Unit Price: 115,54000 Kč
HOOK-UP STRND 28AWG RED 500'
In-Stock: 22
Unit Price: 1 588,77000 Kč
HOOK-UP STRND 28AWG RED 100'
In-Stock: 0
Unit Price: 320,97000 Kč