
10368-28-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN398GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-28-1-0500-011-1-TS |
Description | HOOK-UP STRND 28AWG GREEN/YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02098 Kč | 2 010,49 Kč |
| 1 000 | 3,82584 Kč | 3 825,84 Kč |
| 1 500 | 3,71547 Kč | 5 573,20 Kč |
| 2 500 | 3,58018 Kč | 8 950,45 Kč |
| 3 500 | 3,49322 Kč | 12 226,27 Kč |
| 5 000 | 3,40303 Kč | 17 015,15 Kč |
| 12 500 | 3,17983 Kč | 39 747,88 Kč |
| 25 000 | 3,01883 Kč | 75 470,75 Kč |
| 50 000 | 2,87859 Kč | 143 929,50 Kč |
| Unit Price without VAT: | 4,02098 Kč |
|---|---|
| Unit Price with VAT: | 4,86539 Kč |









