HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-011-1-TS

DigiKey Part Number
CN398GY-25-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-011-1-TS
Description
HOOK-UP STRND 28AWG GRN/YEL 25'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Green, Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
2106,83000 Kč213,66 Kč
3103,84667 Kč311,54 Kč
5100,19800 Kč500,99 Kč
797,82286 Kč684,76 Kč
1095,39900 Kč953,99 Kč
2589,37000 Kč2 234,25 Kč
5085,03780 Kč4 251,89 Kč
10080,88040 Kč8 088,04 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč
Alternate Color
HOOK-UP STRND 28AWG 300V BLK 25'
In-Stock: 45
Unit Price: 112,20000 Kč
HOOK-UP STRND 28AWG 300V WHT 25'
In-Stock: 8
Unit Price: 112,20000 Kč
HOOK-UP STRND 28AWG 300V YEL 25'
In-Stock: 10
Unit Price: 112,20000 Kč
HOOK-UP STRND 28AWG 300V RED 25'
In-Stock: 0
Unit Price: 112,20000 Kč
HOOK-UP STRND 28AWG 300V BLU 25'
In-Stock: 8
Unit Price: 112,20000 Kč
Alternate Length
HOOK-UP STRND 28AWG GREEN/YELLOW
In-Stock: 3000
Unit Price: 4,02098 Kč
HOOK-UP STRND 28AWG GRN/YEL 100'
In-Stock: 4
Unit Price: 422,68000 Kč
HOOK-UP STRND 28AWG GRN/YEL 50'
In-Stock: 2
Unit Price: 206,92000 Kč