
10368-28-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN390W-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-28-1-0500-002-1-TS |
Description | HOOK-UP STRND 28AWG WHT 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,33000 Kč | 1 450,33 Kč |
| 2 | 1 380,51500 Kč | 2 761,03 Kč |
| 3 | 1 341,00333 Kč | 4 023,01 Kč |
| 5 | 1 292,59400 Kč | 6 462,97 Kč |
| 7 | 1 261,53000 Kč | 8 830,71 Kč |
| 10 | 1 229,26500 Kč | 12 292,65 Kč |
| Unit Price without VAT: | 1 450,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 754,89930 Kč |












