
10368-28-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-10368-28-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-28-1-0500-002-1-TS |
Description | HOOK-UP STRND 28AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0047" | Ratings UL Style 10368 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.036" (0.91mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 5 | 12,47200 Kč | 62,36 Kč |
| 10 | 11,90800 Kč | 119,08 Kč |
| 25 | 11,16200 Kč | 279,05 Kč |
| 50 | 10,62800 Kč | 531,40 Kč |
| 100 | 10,12120 Kč | 1 012,12 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |





