
102-1061-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1113-ND |
Manufacturer | |
Manufacturer Product Number | 102-1061-BL-00100 |
Description | CBL USB2.0 MCR A PLUG-MCR A PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-02342 | Tensility International Corp | 98 | 839-10-02342-ND | 114,91000 Kč | Parametric Equivalent |
| 10-03396 | Tensility International Corp | 0 | 839-10-03396-ND | 115,30172 Kč | Parametric Equivalent |
| AK67301-1 | Assmann WSW Components | 120 | AE10421-ND | 159,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 145,17095 Kč | 29 034,19 Kč |
| Unit Price without VAT: | 145,17095 Kč |
|---|---|
| Unit Price with VAT: | 175,65685 Kč |








