102-1061-BL-00500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 134
Unit Price: 180,61000 Kč
Datasheet
USB 2.0 Cable Micro A Male to Micro A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1061-BL-00500

DigiKey Part Number
1175-1116-ND
Manufacturer
Manufacturer Product Number
102-1061-BL-00500
Description
CBL USB2.0 MCR A PLUG-MCR A PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro A Male to Micro A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
16.40' (5.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK67301-5Assmann WSW Components134AE10347-ND180,61000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50205,91880 Kč10 295,94 Kč
Unit Price without VAT:205,91880 Kč
Unit Price with VAT:249,16175 Kč
Alternate Length
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 324
Unit Price: 196,88000 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 0
Unit Price: 145,17095 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 0
Unit Price: 159,30265 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 0
Unit Price: 173,11320 Kč