USB 2.0 Cable Micro A Male to Micro A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1061-BL-00050

DigiKey Part Number
1175-1112-ND
Manufacturer
Manufacturer Product Number
102-1061-BL-00050
Description
CBL USB2.0 MCR A PLUG-MCR A PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro A Male to Micro A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
1.64' (500.0mm)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1196,88000 Kč196,88 Kč
10167,28200 Kč1 672,82 Kč
30154,78967 Kč4 643,69 Kč
50149,30860 Kč7 465,43 Kč
100142,18240 Kč14 218,24 Kč
250133,28416 Kč33 321,04 Kč
500126,92782 Kč63 463,91 Kč
1 000120,87577 Kč120 875,77 Kč
Manufacturers Standard Package
Unit Price without VAT:196,88000 Kč
Unit Price with VAT:238,22480 Kč
Alternate Length
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 0
Unit Price: 145,17095 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 0
Unit Price: 159,30265 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 0
Unit Price: 173,11320 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 0
Unit Price: 205,91880 Kč