10-03396 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 98
Unit Price: 114,91000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 145,17095 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 120
Unit Price: 159,96000 Kč
Datasheet
USB 2.0 Cable Micro A Male to Micro A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03396

DigiKey Part Number
839-10-03396-ND
Manufacturer
Manufacturer Product Number
10-03396
Description
CBL USB2.0 MCR A PLUG-MCR A PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro A Male to Micro A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
28 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.28' (1.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-02342Tensility International Corp98839-10-02342-ND114,91000 KčParametric Equivalent
102-1061-BL-00100CNC Tech01175-1113-ND145,17095 KčParametric Equivalent
AK67301-1Assmann WSW Components120AE10421-ND159,96000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600115,30172 Kč69 181,03 Kč
Unit Price without VAT:115,30172 Kč
Unit Price with VAT:139,51508 Kč