
AK67301-1 | |
|---|---|
DigiKey Part Number | AE10421-ND |
Manufacturer | |
Manufacturer Product Number | AK67301-1 |
Description | CBL USB2.0 MCR A PLUG-MCR A PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,96000 Kč | 159,96 Kč |
| 10 | 135,93600 Kč | 1 359,36 Kč |
| 25 | 127,41880 Kč | 3 185,47 Kč |
| 50 | 121,33320 Kč | 6 066,66 Kč |
| 100 | 115,54160 Kč | 11 554,16 Kč |
| 250 | 108,31012 Kč | 27 077,53 Kč |
| 500 | 103,14296 Kč | 51 571,48 Kč |
| 1 000 | 98,22523 Kč | 98 225,23 Kč |
| Unit Price without VAT: | 159,96000 Kč |
|---|---|
| Unit Price with VAT: | 193,55160 Kč |





