
AK67301-0.5 | |
|---|---|
DigiKey Part Number | AE10420-ND |
Manufacturer | |
Manufacturer Product Number | AK67301-0.5 |
Description | CBL USB2.0 MCR A PLUG-MCR A PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1061-BL-00050 | CNC Tech | 324 | 1175-1112-ND | 196,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,19000 Kč | 141,19 Kč |
| 10 | 119,96100 Kč | 1 199,61 Kč |
| 25 | 112,44440 Kč | 2 811,11 Kč |
| 50 | 107,07640 Kč | 5 353,82 Kč |
| 100 | 101,96250 Kč | 10 196,25 Kč |
| 250 | 95,58076 Kč | 23 895,19 Kč |
| 500 | 91,02090 Kč | 45 510,45 Kč |
| 1 000 | 86,68025 Kč | 86 680,25 Kč |
| 2 500 | 81,26045 Kč | 203 151,13 Kč |
| Unit Price without VAT: | 141,19000 Kč |
|---|---|
| Unit Price with VAT: | 170,83990 Kč |






