USB 2.0 Cable Micro A Male to Micro A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK67301-2

DigiKey Part Number
AE10345-ND
Manufacturer
Manufacturer Product Number
AK67301-2
Description
CBL USB2.0 MCR A PLUG-MCR A PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Micro A Male to Micro A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,06000 Kč138,06 Kč
10117,33300 Kč1 173,33 Kč
25109,97520 Kč2 749,38 Kč
50104,71960 Kč5 235,98 Kč
10099,72060 Kč9 972,06 Kč
25093,47768 Kč23 369,42 Kč
50089,01836 Kč44 509,18 Kč
1 00084,77344 Kč84 773,44 Kč
2 50079,47288 Kč198 682,20 Kč
Manufacturers Standard Package
Unit Price without VAT:138,06000 Kč
Unit Price with VAT:167,05260 Kč
Alternate Length
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 34
Unit Price: 161,21000 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 134
Unit Price: 180,61000 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 1644
Unit Price: 141,19000 Kč
CBL USB2.0 MCR A PLUG-MCR A PLUG
In-Stock: 120
Unit Price: 159,96000 Kč