
102-1020-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-1076-ND |
Manufacturer | |
Manufacturer Product Number | 102-1020-BL-00500 |
Description | CBL USB2.0 A PLUG-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,94800 Kč | 1 819,48 Kč |
| 25 | 170,54560 Kč | 4 263,64 Kč |
| 50 | 162,40280 Kč | 8 120,14 Kč |
| 100 | 154,65240 Kč | 15 465,24 Kč |
| 250 | 144,97440 Kč | 36 243,60 Kč |
| 500 | 138,06018 Kč | 69 030,09 Kč |
| 1 000 | 131,47751 Kč | 131 477,51 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |





