USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1020-BL-00300

DigiKey Part Number
1175-1075-ND
Manufacturer
Manufacturer Product Number
102-1020-BL-00300
Description
CBL USB2.0 A PLUG TO A PLG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
9.84' (3.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1144,05000 Kč144,05 Kč
10122,39700 Kč1 223,97 Kč
30113,26333 Kč3 397,90 Kč
50109,25260 Kč5 462,63 Kč
100104,03670 Kč10 403,67 Kč
25097,52480 Kč24 381,20 Kč
50092,87248 Kč46 436,24 Kč
1 00088,44379 Kč88 443,79 Kč
2 50082,91388 Kč207 284,70 Kč
Manufacturers Standard Package
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč
Alternate Color
CBL USB2.0 A PLUG TO A PLG 9.84'
In-Stock: 188
Unit Price: 144,05000 Kč
Alternate Length
CBL USB2.0 A PLUG TO A PLG 3.28'
In-Stock: 314
Unit Price: 88,40000 Kč
CBL USB2.0 A PLUG TO A PLG 6.56'
In-Stock: 391
Unit Price: 122,63000 Kč
CBL USB2.0 A PLUG-A PLUG 16.4'
In-Stock: 236
Unit Price: 214,18000 Kč