
102-1020-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-1074-ND |
Manufacturer | |
Manufacturer Product Number | 102-1020-BL-00200 |
Description | CBL USB2.0 A PLUG TO A PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,23400 Kč | 1 042,34 Kč |
| 30 | 96,45067 Kč | 2 893,52 Kč |
| 50 | 93,03380 Kč | 4 651,69 Kč |
| 100 | 88,59270 Kč | 8 859,27 Kč |
| 250 | 83,04624 Kč | 20 761,56 Kč |
| 500 | 79,08434 Kč | 39 542,17 Kč |
| 1 000 | 75,31248 Kč | 75 312,48 Kč |
| 2 500 | 70,60326 Kč | 176 508,15 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |





