USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1020-BL-00100

DigiKey Part Number
1175-1073-ND
Manufacturer
Manufacturer Product Number
102-1020-BL-00100
Description
CBL USB2.0 A PLUG TO A PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1075,04700 Kč750,47 Kč
3069,43333 Kč2 083,00 Kč
5066,97520 Kč3 348,76 Kč
10063,77510 Kč6 377,51 Kč
25059,78216 Kč14 945,54 Kč
50056,92936 Kč28 464,68 Kč
1 00054,21369 Kč54 213,69 Kč
2 50050,82297 Kč127 057,42 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč
Alternate Color
CBL USB2.0 A PLUG TO A PLG 3.28'
In-Stock: 89
Unit Price: 88,40000 Kč
Alternate Length
CBL USB2.0 A PLUG TO A PLG 6.56'
In-Stock: 391
Unit Price: 122,63000 Kč
CBL USB2.0 A PLUG TO A PLG 9.84'
In-Stock: 892
Unit Price: 144,05000 Kč
CBL USB2.0 A PLUG-A PLUG 16.4'
In-Stock: 236
Unit Price: 214,18000 Kč