
102-1020-BE-00100 | |
|---|---|
DigiKey Part Number | 1175-1069-ND |
Manufacturer | |
Manufacturer Product Number | 102-1020-BE-00100 |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 75,04700 Kč | 750,47 Kč |
| 30 | 69,43333 Kč | 2 083,00 Kč |
| 50 | 66,97520 Kč | 3 348,76 Kč |
| 100 | 63,77510 Kč | 6 377,51 Kč |
| 250 | 59,78216 Kč | 14 945,54 Kč |
| 500 | 56,92936 Kč | 28 464,68 Kč |
| 1 000 | 54,21369 Kč | 54 213,69 Kč |
| 2 500 | 50,82297 Kč | 127 057,42 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |





