
102-1020-BE-00500 | |
|---|---|
DigiKey Part Number | 1175-1072-ND |
Manufacturer | |
Manufacturer Product Number | 102-1020-BE-00500 |
Description | CBL USB2.0 A PLUG-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,56000 Kč | 213,56 Kč |
| 10 | 181,42200 Kč | 1 814,22 Kč |
| 25 | 170,04760 Kč | 4 251,19 Kč |
| 50 | 161,93040 Kč | 8 096,52 Kč |
| 100 | 154,20140 Kč | 15 420,14 Kč |
| 250 | 144,55112 Kč | 36 137,78 Kč |
| 500 | 137,65756 Kč | 68 828,78 Kč |
| 1 000 | 131,09496 Kč | 131 094,96 Kč |
| Unit Price without VAT: | 213,56000 Kč |
|---|---|
| Unit Price with VAT: | 258,40760 Kč |






