USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1020-BE-00200

DigiKey Part Number
1175-1070-ND
Manufacturer
Manufacturer Product Number
102-1020-BE-00200
Description
CBL USB2.0 A PLUG TO A PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10104,17300 Kč1 041,73 Kč
3096,39400 Kč2 891,82 Kč
5092,98220 Kč4 649,11 Kč
10088,54200 Kč8 854,20 Kč
25082,99904 Kč20 749,76 Kč
50079,03900 Kč39 519,50 Kč
1 00075,26938 Kč75 269,38 Kč
2 50070,56275 Kč176 406,87 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč
Alternate Color
CBL USB2.0 A PLUG TO A PLG 6.56'
In-Stock: 389
Unit Price: 121,80000 Kč
Alternate Length
CBL USB2.0 A PLUG TO A PLG 3.28'
In-Stock: 89
Unit Price: 87,80000 Kč
CBL USB2.0 A PLUG TO A PLG 9.84'
In-Stock: 188
Unit Price: 143,07000 Kč
CBL USB2.0 A PLUG-A PLUG 16.4'
In-Stock: 83
Unit Price: 213,56000 Kč