Direct
Parametric Equivalent

101-1010-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1031-ND |
Manufacturer | |
Manufacturer Product Number | 101-1010-BL-00300 |
Description | CBL USB1.1 A RCPT TO A PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 120,56000 Kč | 12 056,00 Kč |
| Unit Price without VAT: | 120,56000 Kč |
|---|---|
| Unit Price with VAT: | 145,87760 Kč |





