USB 1.1 (USB 1.0) Cable A Female to A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-1010-BL-00500

DigiKey Part Number
1175-1032-ND
Manufacturer
Manufacturer Product Number
101-1010-BL-00500
Description
CBL USB1.1 A RCPT-A PLUG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Female to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
10171,07100 Kč1 710,71 Kč
25160,34920 Kč4 008,73 Kč
50152,68900 Kč7 634,45 Kč
100145,40070 Kč14 540,07 Kč
250136,30052 Kč34 075,13 Kč
500129,79998 Kč64 899,99 Kč
1 000123,61208 Kč123 612,08 Kč
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč
Alternate Color
CBL USB1.1 A RCPT-A PLUG 16.4'
In-Stock: 51
Unit Price: 205,36000 Kč
Alternate Length
CBL USB1.1 A RCPT TO A PLUG 5.9'
In-Stock: 136
Unit Price: 105,62000 Kč
CBL USB1.1 A RCPT TO A PLG 9.84'
In-Stock: 0
Unit Price: 120,56000 Kč